
1407522 | |
|---|---|
DigiKey Part Number | 1407522-ND |
Manufacturer | |
Manufacturer Product Number | 1407522 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407522 Models |
Category | Length 16.40' (5.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Usage Cat5e, Industrial Environments - IP65, IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1407366 | Phoenix Contact | 0 | 1407366-ND | 74,49000 € | Parametric Equivalent |
| 1407370 | Phoenix Contact | 0 | 1407370-ND | 91,46000 € | Parametric Equivalent |
| 1407374 | Phoenix Contact | 0 | 1407374-ND | 88,58000 € | Parametric Equivalent |
| 1407518 | Phoenix Contact | 0 | 1407518-ND | 88,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,02000 € | 86,02 € |
| Unit Price without VAT: | 86,02000 € |
|---|---|
| Unit Price with VAT: | 102,36380 € |





