
1407519 | |
|---|---|
DigiKey Part Number | 1407519-ND |
Manufacturer | |
Manufacturer Product Number | 1407519 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407519 Models |
Category | Length 32.81' (10.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Usage Cat5e, Industrial Environments - IP65, IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1407367 | Phoenix Contact | 0 | 1407367-ND | 100,51000 € | Parametric Equivalent |
| 1407371 | Phoenix Contact | 0 | 1407371-ND | 117,51000 € | Parametric Equivalent |
| 1407375 | Phoenix Contact | 0 | 1407375-ND | 114,63000 € | Parametric Equivalent |
| 1407523 | Phoenix Contact | 0 | 1407523-ND | 109,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,35000 € | 112,35 € |
| Unit Price without VAT: | 112,35000 € |
|---|---|
| Unit Price with VAT: | 133,69650 € |





