
1407511 | |
|---|---|
DigiKey Part Number | 1407511-ND |
Manufacturer | |
Manufacturer Product Number | 1407511 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c, Right Angle | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,20000 € | 74,20 € |
| Unit Price without VAT: | 74,20000 € |
|---|---|
| Unit Price with VAT: | 88,29800 € |

