
1407510 | |
|---|---|
DigiKey Part Number | 1407510-ND |
Manufacturer | |
Manufacturer Product Number | 1407510 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407510 Models |
Category | Length 16.40' (5.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c, Right Angle | Usage Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,50000 € | 56,50 € |
| Unit Price without VAT: | 56,50000 € |
|---|---|
| Unit Price with VAT: | 67,23500 € |

