
1407478 | |
|---|---|
DigiKey Part Number | 1407478-ND |
Manufacturer | |
Manufacturer Product Number | 1407478 |
Description | CBL ASY CIRC 8P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407478 Models |
Category | Length 32.81' (10.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c | Usage Cat6a, Industrial Environments - IP65, IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1407482 | Phoenix Contact | 0 | 1407482-ND | 162,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,26000 € | 148,26 € |
| Unit Price without VAT: | 148,26000 € |
|---|---|
| Unit Price with VAT: | 176,42940 € |


