
1407457 | |
|---|---|
DigiKey Part Number | 1407457-ND |
Manufacturer | |
Manufacturer Product Number | 1407457 |
Description | CBL ASSY CIRC 8P F TO RJ45 16.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407457 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments - IP65, IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,94000 € | 98,94 € |
| Unit Price without VAT: | 98,94000 € |
|---|---|
| Unit Price with VAT: | 117,73860 € |


