1407455 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 53,65000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 64,55000 €
Datasheet
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407455

DigiKey Part Number
1407455-ND
Manufacturer
Manufacturer Product Number
1407455
Description
CBL ASSY CIRC 8P F TO RJ45 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
1407455 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Blue
Shielding
Double Shielded
Usage
Cat5e, Industrial Environments - IP65, IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,89000 €66,89 €
Manufacturers Standard Package
Unit Price without VAT:66,89000 €
Unit Price with VAT:79,59910 €