
1407388 | |
|---|---|
DigiKey Part Number | 1407388-ND |
Manufacturer | |
Manufacturer Product Number | 1407388 |
Description | CBL ASSY CIRC 4P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407388 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 04 pos Female to RJ45, 8p4c | Usage Cat5e, Industrial Environments - IP65, IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 € | 60,89 € |
| Unit Price without VAT: | 60,89000 € |
|---|---|
| Unit Price with VAT: | 72,45910 € |




