
1407315 | |
|---|---|
DigiKey Part Number | 1407315-ND |
Manufacturer | |
Manufacturer Product Number | 1407315 |
Description | CBL 4POS RCPT RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407315 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyethylene, Cross Linked (PEX) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65 - Dust Tight, Water Resistant |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,50000 € | 45,50 € |
| Unit Price without VAT: | 45,50000 € |
|---|---|
| Unit Price with VAT: | 54,14500 € |

