Image for 1407097 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407097

DigiKey Part Number
1407097-ND
Manufacturer
Manufacturer Product Number
1407097
Description
CONN TERM BLK FEED THRU 16-24AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1407097 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw, Tab
Manufacturer
Phoenix Contact
Current - IEC
16 A
Series
Voltage - IEC
400V
Packaging
Bulk
Wire Gauge or Range - AWG
16-24 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Feed Through
Color
Blue
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-2
Terminal - Width
4.5mm
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.