
1406483 | |
|---|---|
DigiKey Part Number | 1406483-ND |
Manufacturer | |
Manufacturer Product Number | 1406483 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Obsolete | Shielding Double Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Usage Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1407369 | Phoenix Contact | 0 | 1407369-ND | 75,80000 € | Direct |


