
1406369 | |
|---|---|
DigiKey Part Number | 1406369-ND |
Manufacturer | |
Manufacturer Product Number | 1406369 |
Description | CONN H-DISTRIBUTOR 5P SILVER IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector H-Distributor IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1406369 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 5 (4 + PE) | Cable Opening 0.354" ~ 0.630" (9.00mm ~ 16.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination IDC | Contact Material Copper |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,09000 € | 93,09 € |
| Unit Price without VAT: | 93,09000 € |
|---|---|
| Unit Price with VAT: | 110,77710 € |

