
1406353 | |
|---|---|
DigiKey Part Number | 277-1406353-ND |
Manufacturer | |
Manufacturer Product Number | 1406353 |
Description | RJ45 CONNECTOR |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
Category | Ratings Cat5 |
Manufacturer Phoenix Contact | Ingress Protection IP20 |
Packaging Bulk | Termination IDC |
Part Status Obsolete | Length 0.17' (53.0mm) |
Connector Type Plug | Wire Gauge 24-26 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Gold |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Copper Alloy |
Features Shock Resistant, Vibration Resistant | Current Rating (Amps) 1.75 A |
Shielding Shielded | Housing Material Zinc, Die Cast |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1406335 | Phoenix Contact | 0 | 1406335-ND | 30,97000 € | MFR Recommended |


