
1406338 | |
|---|---|
DigiKey Part Number | 1406338-ND |
Manufacturer | |
Manufacturer Product Number | 1406338 |
Description | RJ45 CONNECTOR DEGREE OF PROTECT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1406338 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | Shock Resistant, Vibration Resistant | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.75 A | |
Voltage Rating | 50V | |
Housing Material | Zinc Die Cast | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,80000 € | 31,80 € |
| Unit Price without VAT: | 31,80000 € |
|---|---|
| Unit Price with VAT: | 37,84200 € |

