Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1406131

DigiKey Part Number
277-9837-ND
Manufacturer
Manufacturer Product Number
1406131
Description
CIRC CBL 4POS RCPT TO WIRE 6.56'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
1406131 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4 (Data)
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Blue
Shielding
Shielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Cat5, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,29000 €24,29 €
Manufacturers Standard Package
Unit Price without VAT:24,29000 €
Unit Price with VAT:28,90510 €