
1406098 | |
|---|---|
DigiKey Part Number | 277-10928-ND |
Manufacturer | |
Manufacturer Product Number | 1406098 |
Description | CONN TERM BLK FEED THRU 18-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 18-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1406098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Tab | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5-1mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | - |









