
1406014 | |
|---|---|
DigiKey Part Number | 1406014-ND |
Manufacturer | |
Manufacturer Product Number | 1406014 |
Description | CONN TERM BLK FEED THRU 18-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 18-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1406014 Models |
Category | Termination Style Tab |
Manufacturer Phoenix Contact | Current - IEC 16 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - AWG 18-20 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-1mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 5.2mm |

