
1405743 | |
|---|---|
DigiKey Part Number | 1405743-ND |
Manufacturer | |
Manufacturer Product Number | 1405743 |
Description | CABLE MOD 4P4C PLUG-CABLE 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1405743 Models |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer Phoenix Contact | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1405772 | Phoenix Contact | 0 | 1405772-ND | 47,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,48000 € | 48,48 € |
| Unit Price without VAT: | 48,48000 € |
|---|---|
| Unit Price with VAT: | 57,69120 € |


