5 Pole Power Distribution Block 16 A 24 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1405387

DigiKey Part Number
1405387-ND
Manufacturer
Manufacturer Product Number
1405387
Description
POWER DISTRIB BLOCK 5POS 16A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Pole Power Distribution Block 16 A 24 V
Datasheet
 Datasheet
EDA/CAD Models
1405387 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
5
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Terminal Blocks
Load Side Connection Type
Terminal Blocks
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
24 V
Current Rating (Amps)
16 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1131,93000 €131,93 €
Unit Price without VAT:131,93000 €
Unit Price with VAT:156,99670 €