
1405316 | |
---|---|
DigiKey Part Number | 1405316-ND |
Manufacturer | |
Manufacturer Product Number | 1405316 |
Description | CONN PROTECT CAP FOR RJ45 PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Protective Cap For RJ45 Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 1405316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Cap | |
For Use With/Related Products | RJ45 Plugs | |
Features | IP65 | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,31000 € | 5,31 € |
Unit Price without VAT: | 5,31000 € |
---|---|
Unit Price with VAT: | 6,31890 € |