Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Flange
1405206
1405206

1405206

DigiKey Part Number
277-18075-ND
Manufacturer
Manufacturer Product Number
1405206
Description
CONN COUPLR RCPT SCRJ-SCRJ DUPLX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
1405206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SCRJ Receptacle
Convert To (Adapter End)
SCRJ Receptacle
Simplex/Duplex
Duplex
Mode
-
Mounting Type
Panel Mount, Flange
Housing Material
Zinc Die Cast
Ferrule Material
-
Features
Dust Cap
Color
Silver
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,11000 €99,11 €
Manufacturers Standard Package
Unit Price without VAT:99,11000 €
Unit Price with VAT:117,94090 €