
1405197 | |
|---|---|
DigiKey Part Number | 1405197-ND |
Manufacturer | |
Manufacturer Product Number | 1405197 |
Description | CORD IEC 62196-2 TO CBL 13.12' |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Adapter Black IEC 62196-2 (Type 2) To Cable Coiled |
Datasheet | Datasheet |
Category | Cord Type Coiled |
Manufacturer Phoenix Contact | Length 13.12' (4.00m) |
Packaging Bulk | Color Black |
Part Status Obsolete | Voltage Rating 480VAC, 30VAC |
Style Male Plug to Leads | Current Rating (Amps) 20A, 2A |
1st Connector IEC 62196-2 (Type 2) | Operating Temperature -30°C ~ 50°C |
2nd Connector Cable | Features Electric Vehicles Charging (EV Charger), Cover |
Number of Conductors 5 Power, 2 Signal |

