
1405194 | |
|---|---|
DigiKey Part Number | 1405194-ND |
Manufacturer | |
Manufacturer Product Number | 1405194 |
Description | CORD IEC62196-2 - 62196-2 13.12' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Adapter Red IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2) Coiled |
Datasheet | Datasheet |
Category | Cord Type Coiled |
Manufacturer Phoenix Contact | Length 13.12' (4.00m) |
Packaging Bulk | Color Red |
Part Status Active | Voltage Rating 250VAC, 30VAC |
Style Male Plug to Female Plug | Current Rating (Amps) 20A, 2A |
1st Connector IEC 62196-2 (Type 2) | Operating Temperature -30°C ~ 50°C |
2nd Connector IEC 62196-2 (Type 2) | Features Electric Vehicles Charging (EV Charger), Cover |
Number of Conductors 3 Power, 2 Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,57000 € | 323,57 € |
| Unit Price without VAT: | 323,57000 € |
|---|---|
| Unit Price with VAT: | 385,04830 € |

