
1405005 | |
|---|---|
DigiKey Part Number | 1405005-ND |
Manufacturer | |
Manufacturer Product Number | 1405005 |
Description | CBL CIRC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | - | |
1st Connector Gender | - | |
1st Connector Number of Positions | - | |
1st Connector Number of Positions Loaded | - | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | - | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | - | |
Assembly Configuration | - | |
Cable Type | - | |
Cable Material | - | |
Color | - | |
Shielding | - | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 € | 63,83 € |
| Unit Price without VAT: | 63,83000 € |
|---|---|
| Unit Price with VAT: | 75,95770 € |

