1404984
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404984

DigiKey Part Number
277-8104-ND
Manufacturer
Manufacturer Product Number
1404984
Description
JAM NUT 0.709" PG9
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PG9 Jam Nut 0.709" (18.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1404984 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Jam
Thread Size
PG9
Thickness
0.110" (2.79mm)
Width
0.709" (18.00mm)
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,70000 €8,70 €
Unit Price without VAT:8,70000 €
Unit Price with VAT:10,35300 €