
1404983 | |
|---|---|
DigiKey Part Number | 277-8039-ND |
Manufacturer | |
Manufacturer Product Number | 1404983 |
Description | NUT JAM STEEL M16X1.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M16x1.5 Jam Nut 0.748" (19.00mm) Steel |
Datasheet | Datasheet |
EDA/CAD Models | 1404983 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Jam | |
Thread Size | M16x1.5 | |
Thickness | 0.110" (2.79mm) | |
Width | 0.748" (19.00mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,67000 € | 8,67 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |




