
1404875 | |
|---|---|
DigiKey Part Number | 1404875-ND |
Manufacturer | |
Manufacturer Product Number | 1404875 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Phoenix Contact | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Blue |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat5, Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,19000 € | 40,19 € |
| Unit Price without VAT: | 40,19000 € |
|---|---|
| Unit Price with VAT: | 47,82610 € |

