
1404871 | |
|---|---|
DigiKey Part Number | 1404871-ND |
Manufacturer | |
Manufacturer Product Number | 1404871 |
Description | CIRC CBL 8POS RCPT TO RCPT 26.2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 26.2' (8.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 26.2' (8.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,39000 € | 120,39 € |
| Unit Price without VAT: | 120,39000 € |
|---|---|
| Unit Price with VAT: | 143,26410 € |

