Image for 1404683 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404683

DigiKey Part Number
1404683-ND
Manufacturer
Manufacturer Product Number
1404683
Description
CBL CIRC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
-
1st Connector Gender
-
1st Connector Number of Positions
-
1st Connector Number of Positions Loaded
-
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
-
2nd Connector Type
-
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
-
Assembly Configuration
-
Cable Type
-
Cable Material
-
Color
-
Shielding
-
Ingress Protection
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,44000 €78,44 €
Manufacturers Standard Package
Unit Price without VAT:78,44000 €
Unit Price with VAT:93,34360 €