
1404526 | |
|---|---|
DigiKey Part Number | 1404526-ND |
Manufacturer | |
Manufacturer Product Number | 1404526 |
Description | CONN PROTECTIVE COVER GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Quickon Domes | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

