
1404514 | |
|---|---|
DigiKey Part Number | 277-12819-ND |
Manufacturer | |
Manufacturer Product Number | 1404514 |
Description | CBL ASSY USB F RCP-USB M 1.97' |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to USB A Male Plug 1.97' (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | USB A Female Receptacle to USB A Male Plug | |
Length | 1.97' (600.0mm) | |
Cable Type | Round | |
Color | - | |
Shielding | Shielded | |
Usage | Industrial Environments - IP65 |


