
1404495 | |
|---|---|
DigiKey Part Number | 1404495-ND |
Manufacturer | |
Manufacturer Product Number | 1404495 |
Description | INSERT DB9 RJ45 USB |
Customer Reference | |
Detailed Description | Insert D-Sub 9pos, RJ45 8p8c, USB To White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Exterior Type (Adapter End) | D-Sub 9pos, RJ45 8p8c, USB | |
Interior Type (Adapter End) | - | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | IP20 | |
Specifications | - | |
Features | Faceplate Included | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |

