
1404493 | |
---|---|
DigiKey Part Number | 1404493-ND |
Manufacturer | |
Manufacturer Product Number | 1404493 |
Description | SI-M1A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Port Modular Mounting Frame Black |
Datasheet | Datasheet |
EDA/CAD Models | 1404493 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Modular Mounting Frame | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Black | |
Features | IP65 | |
For Use With/Related Products | RJ45 Receptacles | |
Length | 5.000" (127.00mm) | |
Width | 2.598" (66.00mm) | |
Depth | 1.358" (34.50mm) | |
Material | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,72000 € | 49,72 € |
Unit Price without VAT: | 49,72000 € |
---|---|
Unit Price with VAT: | 59,16680 € |