
1404347 | |
|---|---|
DigiKey Part Number | 1404347-ND |
Manufacturer | |
Manufacturer Product Number | 1404347 |
Description | CABLE MOD 8P4C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1404347 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Packaging Bulk | Length 0.98' (300.0mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,64000 € | 60,64 € |
| Unit Price without VAT: | 60,64000 € |
|---|---|
| Unit Price with VAT: | 72,16160 € |

