
1404321 | |
|---|---|
DigiKey Part Number | 1404321-ND |
Manufacturer | |
Manufacturer Product Number | 1404321 |
Description | CONN FIBER SCRJ |
Customer Reference | |
Detailed Description | Fiber Optic Connector SCRJ Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SCRJ | |
Connector Type | - | |
Simplex/Duplex | - | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 8.0mm | |
Mounting Type | Chassis Mount | |
Fastening Type | Push-Pull | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Dual Housings, Hybrid | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Aluminum; Zinc Die Cast | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | - |

