
1404310 | |
|---|---|
DigiKey Part Number | 277-12806-ND |
Manufacturer | |
Manufacturer Product Number | 1404310 |
Description | CBL ASY CIRC 8P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c | Usage Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 € | 112,13 € |
| Unit Price without VAT: | 112,13000 € |
|---|---|
| Unit Price with VAT: | 133,43470 € |

