
1404281 | |
|---|---|
DigiKey Part Number | 1404281-ND |
Manufacturer | |
Manufacturer Product Number | 1404281 |
Description | CONN MOD JACK 8P8C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 1404281 Models |
Category | Termination IDC |
Manufacturer Phoenix Contact | Ratings Cat6 |
Series | Features 2 Ports, Dust Cap |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Terminal Outlet | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Housing Material Aluminum Alloy |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 70°C |
Orientation Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,23000 € | 241,23 € |
| Unit Price without VAT: | 241,23000 € |
|---|---|
| Unit Price with VAT: | 287,06370 € |

