
1404239 | |
|---|---|
DigiKey Part Number | 1404239-ND |
Manufacturer | |
Manufacturer Product Number | 1404239 |
Description | CONN HOOD SIDE ENTRY SZB24 M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 B24 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1404239 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B24 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 5.984" L x 2.244" W x 3.740" H (152.00mm x 57.00mm x 95.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,51000 € | 20,51 € |
| Unit Price without VAT: | 20,51000 € |
|---|---|
| Unit Price with VAT: | 24,40690 € |
















