Parametric Equivalent

1404206 | |
|---|---|
DigiKey Part Number | 277-12805-ND |
Manufacturer | |
Manufacturer Product Number | 1404206 |
Description | CBL ASSY CIRC 4P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1404206 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Female to RJ45, 8p4c | Usage Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0985 YM57530 104/1M | Lumberg Automation | 0 | 1794-1095-ND | 60,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,14000 € | 70,14 € |
| Unit Price without VAT: | 70,14000 € |
|---|---|
| Unit Price with VAT: | 83,46660 € |


