6 (3 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404174

DigiKey Part Number
1404174-ND
Manufacturer
Manufacturer Product Number
1404174
Description
CABLE CAT5E 6COND 24AWG BLK 100M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
Braid
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
125 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1677,50000 €677,50 €
Manufacturers Standard Package
Unit Price without VAT:677,50000 €
Unit Price with VAT:806,22500 €