
1403727 | |
|---|---|
DigiKey Part Number | 1403727-ND |
Manufacturer | |
Manufacturer Product Number | 1403727 |
Description | CIRC CBL 5POS WIRE LEADS 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1403727 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer Phoenix Contact | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Color Multiple |
1st Connector Number of Positions 5 (4 + PE) | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M20 | Usage Industrial Environments |
1st Connector Mounting Type Panel Feed Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,34000 € | 24,34 € |
| Unit Price without VAT: | 24,34000 € |
|---|---|
| Unit Price with VAT: | 28,96460 € |

