
1403725 | |
|---|---|
DigiKey Part Number | 1403725-ND |
Manufacturer | |
Manufacturer Product Number | 1403725 |
Description | CIRC CBL 5POS WIRE LEADS 1.64' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1403725 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer Phoenix Contact | Length 1.64' (500.00mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Color Multiple |
1st Connector Number of Positions 5 (4 + PE) | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M20 | Usage Industrial Environments |
1st Connector Mounting Type Panel Feed Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,18000 € | 23,18 € |
| Unit Price without VAT: | 23,18000 € |
|---|---|
| Unit Price with VAT: | 27,58420 € |

