
1403688 | |
|---|---|
DigiKey Part Number | 1403688-ND |
Manufacturer | |
Manufacturer Product Number | 1403688 |
Description | CONN MOD JACK 8P8C 5 POWER |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45), 5 Power Straight Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack with Power Jack | |
Number of Positions/Contacts | 8p8c (RJ45), 5 Power | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Chassis Mount | |
Orientation | Straight | |
Termination | - | |
Shielding | - | |
Ratings | Cat6a | |
Features | Dual Housings, Hybrid | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Aluminum Alloy | |
Operating Temperature | -40°C ~ 70°C |

