
1403684 | |
|---|---|
DigiKey Part Number | 1403684-ND |
Manufacturer | |
Manufacturer Product Number | 1403684 |
Description | CONN MULTI-PORT POWER COUPLING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 1403684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | - | |
Orientation | Vertical | |
Termination | - | |
Shielding | - | |
Ratings | Cat5 | |
Features | Cap (Cover) | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP65 | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Aluminum; Zinc Die Cast | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,26000 € | 85,26 € |
| Unit Price without VAT: | 85,26000 € |
|---|---|
| Unit Price with VAT: | 101,45940 € |

