Circular Connector Distributor Y-Shaped 4 / 3 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor Y-Shaped 4 / 3 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
1403627 End

1403627

DigiKey Part Number
277-12792-ND
Manufacturer
Manufacturer Product Number
1403627
Description
CONN Y-ADPT 4P-3/3P M-F/F INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 4/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
4
Number of Positions (Convert To)
3 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Housing Material
Thermoplastic Polyurethane (TPU)
Housing Color
Black
Features
Coupling Nut, LED
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
24V
Operating Temperature
-25°C ~ 90°C
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,77000 €37,77 €
Unit Price without VAT:37,77000 €
Unit Price with VAT:44,94630 €