
1403383 | |
|---|---|
DigiKey Part Number | 277-1403383-ND |
Manufacturer | |
Manufacturer Product Number | 1403383 |
Description | BUS SYSTEM CABLE PROFINET 4-PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 5.09' (1.55m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Panel Mount |
1st Connector Type Receptacle | Length 5.09' (1.55m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyethylene, Cross Linked (PEX) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,94000 € | 67,94 € |
| Unit Price without VAT: | 67,94000 € |
|---|---|
| Unit Price with VAT: | 80,84860 € |

