
1403374 | |
|---|---|
DigiKey Part Number | 1403374-ND |
Manufacturer | |
Manufacturer Product Number | 1403374 |
Description | CBL ASSY CIRC 8P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,01000 € | 94,01 € |
| Unit Price without VAT: | 94,01000 € |
|---|---|
| Unit Price with VAT: | 111,87190 € |

