
1402986 | |
|---|---|
DigiKey Part Number | 1402986-ND |
Manufacturer | |
Manufacturer Product Number | 1402986 |
Description | CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,76000 € | 31,76 € |
| Unit Price without VAT: | 31,76000 € |
|---|---|
| Unit Price with VAT: | 37,79440 € |

