
1402949 | |
|---|---|
DigiKey Part Number | 1402949-ND |
Manufacturer | |
Manufacturer Product Number | 1402949 |
Description | CIRC CBL 8POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions 5 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation A |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 8 | Length 16.40' (5.00m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation A | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Type Plug | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 78,62320 € | 3.931,16 € |
| Unit Price without VAT: | 78,62320 € |
|---|---|
| Unit Price with VAT: | 93,56161 € |

