
1402904 | |
---|---|
DigiKey Part Number | 1402904-ND |
Manufacturer | |
Manufacturer Product Number | 1402904 |
Description | CBL CIRC 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | - | |
1st Connector Gender | - | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | - | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | - | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | - | |
Assembly Configuration | - | |
Cable Type | - | |
Cable Material | - | |
Color | - | |
Shielding | - | |
Ingress Protection | - | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,44000 € | 94,44 € |
Unit Price without VAT: | 94,44000 € |
---|---|
Unit Price with VAT: | 112,38360 € |